Telemecanique XCSLF3737513

Switch, 3 pole, 2 Form A (N/O) + 4 Form B (N/C), spring connection, IP67, XCSLF3737513
$ 538.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLF3737513.

IHS

Datasheet3 pages7 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.33%

CAD Models

Download Telemecanique XCSLF3737513 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSLF3737513 provided by its distributors.

Switch, 3 pole, 2 Form A (N/O) + 4 Form B (N/C), spring connection, IP67, XCSLF3737513
Switch Safety Interlock N.O./N.C. 3PST Key 0.75A 240VAC 24VDC Conduit 1000000Cycles Screw Mount
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLF3737513
SAFETY INTERLOCK SWITCH, 15A, 4NC, 2NO, 1/2" NPT, 24V, XCSLF SERIES
SAFETY SW, DPST-NC/SPST-NO, 0.75A, 240V; SVHC: No SVHC (15-Jan-2019)
2NC/1NO Safety Interlock Switch IP 67
SWITCH, SAFETY INTERLOCK, 3PST, 750MA, 240V
SAFETY SWITCH, TELEMECANIQUE SAF
Safety INTLK, MTL, Locking with power, 2
BRAND NEW CONDITION, GUARANTEED.
SWITCH, SAFETY INTERLOCK, 3PST, 750MA, 240V; Product Range:-; Contact Configuration:2NC / 1NO; Switch Terminals:Cable; Contact Voltage AC Max:240V; Contact Current AC Max:750mA; Contact Voltage DC Max:250V RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC