Telemecanique XCSLF3737412

Switch, 3 pole, 2 Form A (N/O) + 4 Form B (N/C), spring connection, IP67, XCSLF3737412
$ 621.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLF3737412.

IHS

Datasheet3 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+129%

CAD Models

Download Telemecanique XCSLF3737412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSLF3737412 provided by its distributors.

Switch, 3 pole, 2 Form A (N/O) + 4 Form B (N/C), spring connection, IP67, XCSLF3737412
metal safety switch XCSLF - 4 NC+2 NO- slow break - 3 entries tapped M20 - 24V
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLF3737412
Telemecanique Sensors XCSLF Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc, 4NC, Actuator Included
METAL INTER, LOCK W/O POWER, 24 VAC/DC, W/BUTN
Telemecanique Sensors XCSLF3737412
INTERLOCK SW, DPST-NO/4PST-NC, 240V
SAFETY SW, DPST-NO, 4PST-NC, 0.75A, 240V; Product Range:Preventa XCS Series; Contact Configuration:DPST-NO, 4PST-NC; Switch Terminals:Screw; Contact Voltage AC Max:240V; Contact Current AC Max:750mA; IP Rating:IP66; Cont

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC