Telemecanique XCSLF3737332

Switch, 3 pole, 2 Form A (N/O) + 4 Form B (N/C), spring connection, IP67, XCSLF3737332
$ 553.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLF3737332.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-16.67%

CAD Models

Download Telemecanique XCSLF3737332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSLF3737332 provided by its distributors.

Switch, 3 pole, 2 Form A (N/O) + 4 Form B (N/C), spring connection, IP67, XCSLF3737332
metal safety switch XCSLF - 4NC+2NO- slow break - 3 entries tapped M20 - 120 V
Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch, Power to Unlock, 120V ac/dc
Safety Sw, Dpst-Nc/Spst-No, 0.75A/240Vac; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:Spring Clamp; Contact Voltage Ac Max:240V; Contact Current Ac Max:750Ma; Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSLF3737332

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC