Telemecanique XCSLF3737312

Switch, 3 pole, 2 Form A (N/O) + 4 Form B (N/C), spring connection, IP67, XCSLF3737312
$ 542.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLF3737312.

IHS

Datasheet3 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSLF3737312 provided by its distributors.

Switch, 3 pole, 2 Form A (N/O) + 4 Form B (N/C), spring connection, IP67, XCSLF3737312
metal safety switch XCSLF - 2 NC+1 NO- slow break - 3 entries tapped M20 - 24V
Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
SOLENOID LOCKKING INTERLOCK SWITCH, KEY/TONGUE, 2NC 1NO, 4A, 24V, XCS SERIES
Safety Interlock Sw, Dpst/Spst, 240Vac; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:Cable; Contact Voltage Ac Max:240V; Contact Current Ac Max:750Ma; Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSLF3737312

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC