Telemecanique XCSLF2727333

Switch Safety Interlock N.C. DPST Key 0.75A 240VAC 24VDC Conduit 1000000Cycles Screw Mount
$ 712.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLF2727333.

IHS

Datasheet3 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

CAD Models

Download Telemecanique XCSLF2727333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSLF2727333 provided by its distributors.

Switch Safety Interlock N.C. DPST Key 0.75A 240VAC 24VDC Conduit 1000000Cycles Screw Mount
Switch, 2 pole, 4 Form B (N/C), spring connection, IP67, XCSLF2727333
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLF2727333
Metal safety switch XCSLF;4 NC; slow break;3 entries tapped 1/2" NPT ;120V | Schneider Electric XCSLF2727333
SWITCH, SAFETY INTERLOCK, DPST-NC, 750MA, 240V
2NC Safety Interlock Switch IP 67
Safety INTLK, MTL, Locking w/o power, 12
BRAND NEW CONDITION, GUARANTEED.
SWITCH, SAFETY INTERLOCK, DPST-NC, 750MA, 240V; Product Range:-; Contact Configuration:DPST-NC; Switch Terminals:Cable; Contact Voltage AC Max:240V; Contact Current AC Max:750mA; Contact Voltage DC Max:250V RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC