Telemecanique XCSLF2725342

Switch, 2 pole, 1 Form A (N/O) + 3 Form B (N/C), spring connection, IP67, XCSLF2725342
$ 552.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLF2725342.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

CAD Models

Download Telemecanique XCSLF2725342 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSLF2725342 provided by its distributors.

Switch, 2 pole, 1 Form A (N/O) + 3 Form B (N/C), spring connection, IP67, XCSLF2725342
Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch, Power to Unlock, 230V ac/dc, Actuator Included
metal safety switch XCSLF - 3NC+1NO- slow break - 3 entries tapped M20 - 230 V
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLF2725342
Metal Inter, Lock w/o Power, 240 Vac
Telemecanique Sensors XCSLF2725342
RS APAC
MTL SFTY SWCH W MAGN WTHT U 3C
Safety Switch, Dpst-Nc, 0.75A, 240Vac; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc; Switch Terminals:Spring Clamp; Contact Voltage Ac Max:240V; Contact Current Ac Max:750Ma; Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSLF2725342

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC