Telemecanique XCSLE3838312

plastic safety switch XCSLE - 6 NC - slow break - 3 entries tapped M20 - 24V
$ 364.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLE3838312.

IHS

Datasheet3 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-41.09%

CAD Models

Download Telemecanique XCSLE3838312 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSLE3838312 provided by its distributors.

plastic safety switch XCSLE - 6 NC - slow break - 3 entries tapped M20 - 24V
Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc
Switch, 3 pole, 6 Form B (N/C), spring connection, IP67, XCSLE3838312
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSLE3838312
Plas Inter, Lock w/o Power, 24 Vac/dc
Telemecanique Sensors XCSLE3838312
INTERLOCK SW, 6PST-NC, 0.7A, 240V
SAFETY INTERLOCK SW, 3PST, 0.75A, 240VAC; Product Range:Preventa XCSLE Series; Contact Configuration:3PST-NC; Switch Terminals:Cable; Contact Voltage AC Max:240V; Contact Current AC Max:750mA; IP Rating:IP66, IP67 RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC