Telemecanique XCSLE2727512

Switch, 2 pole, 2 Form A (N/O) + 2 Form B (N/C), spring connection, IP67, XCSLE2727512
$ 288.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSLE2727512.

IHS

Datasheet3 pages7 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.29%

CAD Models

Download Telemecanique XCSLE2727512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSLE2727512 provided by its distributors.

Switch, 2 pole, 2 Form A (N/O) + 2 Form B (N/C), spring connection, IP67, XCSLE2727512
plastic safety switch XCSLE - 4 NC - slow break - 3 entries tapped M20 - 120 V
Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Lock, 24V ac/dc
Safety Switch, 4Pst-Nc, 0.75A, 240Vac; Product Range:Preventa Xcs Series; Contact Configuration:4Pst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:240V; Contact Current Ac Max:750Ma; Contact Voltage Dc Max:24V Rohs Compliant: Yes |Telemecanique Sensors XCSLE2727512

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC