Telemecanique XCSE8511

Switch Safety Interlock N.C. 3PST Key 3A 240VAC 250VDC Cable 1000000Cycles Screw Mount
$ 852.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSE8511.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSE8511 provided by its distributors.

Switch Safety Interlock N.C. 3PST Key 3A 240VAC 250VDC Cable 1000000Cycles Screw Mount
metal safety switch XCSE - 3 NC - slow break - 2 entries tapped Pg 13 - 24 V
Telemecanique Sensors Preventa Safety Detection Series Solenoid Interlock Switch, 3NC
Switch, 3 pole, 3 Form B (N/C), screw connection, IP67, XCSE8511
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSE8511
SAFETY INT.LOCK 300VAC 5A XCS METRIC | Telemecanique Sensors XCSE8511
Safety Switch, 3Pst-Nc, 3A, 120Vac; Product Range:Preventa Xcs Series; Contact Configuration:3Pst-Nc; Switch Terminals:Screw; Contact Voltage Ac Max:120V; Contact Current Ac Max:3A; Ip Rating:Ip67; Contact Voltage Dc Max:125V Rohs Compliant: Yes |Telemecanique Sensors XCSE8511

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC