Telemecanique XCSE7533

Switch Safety Interlock N.O./N.C. 3PST Key 3A 240VAC 250VDC Cable >=1000000Cycles Screw Mount
$ 936.218

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSE7533.

element14 APAC

Datasheet3 pages9 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.00%

Descriptions

Descriptions of Telemecanique XCSE7533 provided by its distributors.

Switch Safety Interlock N.O./N.C. 3PST Key 3A 240VAC 250VDC Cable >=1000000Cycles Screw Mount
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XCSE7533
metal safety switch XCSE - 2NC+1NO-slow break- 2entries tapped 1/2" NPT-110/120V
Schneider Electric Preventa XCS Eindschakelaar met vergrendelingsfu - XCSE7533
Schneider SAFETY INTERLOCK 300VAC 5A T-XC
SAFETY INTERLOCK SWITCH, DPST-NC/SPST-NO
SAFETY SWITCH, TELEMECANIQUE SAF
Safety Interlock Switch, Dpst-Nc/Spst-No; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:Screw Clamp; Contact Voltage Ac Max:120V; Contact Current Ac Max:3A; Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSE7533

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCSE7533.