Telemecanique XCSE7511

Switch Safety Interlock N.O./N.C. 3PST Key 3A 240VAC 250VDC Cable >=1000000Cycles Screw Mount
$ 878.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSE7511.

IHS

Datasheet2 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+4.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSE7511 provided by its distributors.

Switch Safety Interlock N.O./N.C. 3PST Key 3A 240VAC 250VDC Cable >=1000000Cycles Screw Mount
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XCSE7511
metal safety switch XCSE - 2NC + 1NO- slow break - 2 entries tapped Pg 13- 24V
SAFETY SW, DPST-NC, SPST-NO, 1.5A, 240V; Product Range:Preventa XCS Series; Contact Configuration:DPST-NC, SPST-NO; Switch Terminals:Screw; Contact Voltage AC Max:240V; Contact Current AC Max:1.5A; IP Rating:IP67; Contac
Square D (Schneider Electric) XCSE7511 TeSys Interlock Switch. Telemecanique Preventa Square D Safety Interlock Switch, Series: XCSE, 24/48 VDC, 6 A, 10 VA Power, 3 Pole, PG13.5 Hub, Threaded Mounting, NEMA 4/4X/12/IP67 Enclosure, Metal, 3.86 in W x 5.75 in H x 1.73 in D Dimensions. Additional Description: SQD -XCSE7511 SAFETY INTERLOCK 300VAC 5A T-XCS XCS +OPTION. Catalog Description: Safety switch, Telemecanique Safety switches XCS, metal XCSE, 2NC + 1 NO, slow break, 2 entries tapped Pg 13, 24 V.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC