Telemecanique XCSE7313

Switch Safety Interlock N.O./N.C. 3PST Key 3A 240VAC 250VDC Screw Mount Conduit 5000000Cycles
$ 668.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSE7313.

IHS

Datasheet2 pages7 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-16.16%

CAD Models

Download Telemecanique XCSE7313 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSE7313 provided by its distributors.

Switch Safety Interlock N.O./N.C. 3PST Key 3A 240VAC 250VDC Screw Mount Conduit 5000000Cycles
Telemecanique Sensors XCSE Series Solenoid Interlock Switch, 2NC/1NO, Actuator Included
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XCSE7313
SAFETY INTERLOCK SWITCH, 6A, 300V; Product Range:XCSE Series; Contact Configuration:3PST-2NC, SPST-NO; Switch Terminals:Screw; Contact Voltage AC Max:300V; Contact Current AC Max:6A; Contact Voltage DC Max:-; Contact Current DC Max:-RoHS Compliant: Yes
Square D (Schneider Electric) XCSE7313 Limit Switch. Schneider Electric Preventa™ Interlock Switch Safety Detection Series: XCSE 24/48 VDC 6 A 10 VA Power 3 Pole 1/2 in NPT Hub Threaded Mounting NEMA 4/4X/12/IP67 Enclosure Metal 5.75 in H x 3.86 in W x 1.73 in D Dimensions. Additional Description: SQD -XCSE7313 SAFETY INTERLOCK 300VAC 5A T-XCS XCS +OPTION. Catalog Description: Schneider ElectricSAFETY INTERLOCK 300VAC 5A T-XCS(2) 0.5 Inch NPT (Conduit Entrance) Screw Clamp-25...40 °C2 NC + 1 NO2 entries tapped 1/2 NPT24/48 V (voltage limits 20...52 V)6 AKeyNEMA 4/4X/12 - IP67Preventa Safety detectionkey operated turret headsafety switchUL Listed File Number E164353 CCN NKCR - CSA Certified File Number LR4408794 Class 3211 03 - CE MarkedWater tight Dust tight and Corrosion resistant (Indoor/Outdoor)key operated turret headmetalwith interlocking locking by solenoid.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCSE7313.