Telemecanique XCSE731221

Safety Switch, Metal Safety Switch , 2NC+1 No Safety Switch
$ 1,269.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSE731221.

TME

Datasheet106 pages13 years ago

Descriptions

Descriptions of Telemecanique XCSE731221 provided by its distributors.

SAFETY SWITCH, METAL SAFETY SWITCH , 2NC+1 NO SAFETY SWITCH
SAFETY INTERLOCK 300VAC 5A T-XCS
Safety Sw, Dpst-Nc, Spst-No, 3A, 120Vac; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:-; Contact Voltage Ac Max:120V; Contact Current Ac Max:3A; Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSE731221

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC