Telemecanique XCSE5311

Switch Safety Interlock N.O./N.C. 3PST Key 3A 240VAC 250VDC Cable >=1000000Cycles Screw Mount
$ 715.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSE5311.

IHS

Datasheet3 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-19.79%

CAD Models

Download Telemecanique XCSE5311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSE5311 provided by its distributors.

Switch Safety Interlock N.O./N.C. 3PST Key 3A 240VAC 250VDC Cable >=1000000Cycles Screw Mount
Switch, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), screw connection, IP67, XCSE5311
metal safety switch XCSE - 1NC+2NO - slow break - 2 entries tapped Pg 13- 24V
Safety Interlock Switch; 300Vac 5Amp Type Xcs +Option Rohs Compliant: No
SAFETY SW, DPST-NO, SPST-NC, 1.5A, 240V; Product Range:Preventa XCS Series; Contact Configuration:DPST-NO, SPST-NC; Switch Terminals:Screw; Contact Voltage AC Max:240V; Contact Current AC Max:1.5A; IP Rating:IP67; Contac

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC