Telemecanique XCSDMR790L01M12

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMR790L01M12
$ 141.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMR790L01M12.

element14 APAC

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+42.59%

CAD Models

Download Telemecanique XCSDMR790L01M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XCSDMR790L01M12 provided by its distributors.

Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMR790L01M12
Safety Inter, Mag, Cyl, With M12 Conn |Telemecanique Sensors XCSDMR790L01M12
XCS-DMR MAGNETIC NON-CONTACT SAFETY SWITCH, CODED ACTUATOR, PLASTIC, 24VDC
coded magnetic switch XCSDMR - 2 NC - staggered - M12 0.15m
Proximity switch, built-in mounting M12, 2 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMR790L01M12
SAFETY MAGNETIC SWITCH 2NC M12 4P
CODED MAGNETIC SWITCH, TELEMECAN
SAFETY SW, DPST-NC, CONNECTOR; Product Range:Preventa XCS Series; Contact Configuration:DPST-NC; Switch Terminals:Connector; Contact Voltage AC Max:-; Contact Current AC Max:-; IP Rating:IP67; Contact Voltage DC Max:24V;

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC