Telemecanique XCSDMC790L01M8

Xcs-dmc Magnetic Non-contact Safety Switch, Coded Actuator, Plastic, 24VDC
$ 136.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMC790L01M8.

IHS

Datasheet2 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-32.66%

CAD Models

Download Telemecanique XCSDMC790L01M8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSDMC790L01M8 provided by its distributors.

XCS-DMC MAGNETIC NON-CONTACT SAFETY SWITCH, CODED ACTUATOR, PLASTIC, 24VDC
Telemecanique Sensors XCS-DMC Series Safety Switch, Plastic Housing
Proximity switch, built-in mounting M8, 2 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMC790L01M8
Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMC790L01M8
coded magnetic switch XCSDMC - 2 NC - staggered - M8 0.15m
Safety Inter, Mag, Small Rect, W-M8 Conn Rohs Compliant: Yes |Telemecanique Sensors XCSDMC790L01M8
Telemecanique Sensors XCSDMC790L01M8
SAFETY INTERLOCK SW, DPST-NC, 24VDC; Product Range:Preventa XCS Series; Contact Configuration:DPST-NC; Switch Terminals:Cable; Contact Voltage AC Max:-; Contact Current AC Max:-; IP Rating:IP67; Contact Voltage DC Max:24

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC