SWITCH, INTERLOCK, DPST, 100A, 24VDC; Product Range:-; Contact Configuration:DPST; Switch Terminals:Cable; Contact Voltage AC Max:-; Contact Current AC Max:-; IP Rating:IP66, IP67; Contact Voltage DC Max:24V RoHS Compliant: Yes
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names: