Telemecanique XCSDMC590L01M8

TELEMECANIQUE SENSORS XCSDMC590L01M8 Coded magnetic switch XCSDMC-1 NC 1
$ 136.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSDMC590L01M8.

Inventory History

3 month trend:
-46.99%

CAD Models

Download Telemecanique XCSDMC590L01M8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSDMC590L01M8 provided by its distributors.

TELEMECANIQUE SENSORS XCSDMC590L01M8 Coded magnetic switch XCSDMC-1 NC 1
XCS-DMC MAGNETIC NON-CONTACT SAFETY SWITCH, CODED ACTUATOR, PLASTIC, 24VDC
Telemecanique Sensors XCS-DMC Series Safety Switch, Plastic Housing
Schneider Electric Preventa XCS Magnetische naderingsschakelaar - XCSDMC590L01M8
Proximity switch, built-in mounting M8, 1 Form A (N/O) + 1 Form B (N/C), 10 W, 100 V (DC), 100 mA, XCSDMC590L01M8
Schneider Safety inter, mag, small rect, with M8
INTERLOCK SW, SPST-NO/SPST-NC, 24V
Coded Sw, Spst-No/Spst-Nc, 0.1A, 24Vdc; Product Range:Preventa Xcs Series; Contact Configuration:Spst-No, Spst-Nc; Switch Terminals:Connector; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XCSDMC590L01M8

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC