Telemecanique XCSD3919P20

safety limit switch - metal - rotary lever - 2NC+1NO - 1 entry tapped M20 x 1.5
$ 129.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSD3919P20.

IHS

Datasheet2 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+1020%

CAD Models

Download Telemecanique XCSD3919P20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSD3919P20 provided by its distributors.

safety limit switch - metal - rotary lever - 2NC+1NO - 1 entry tapped M20 x 1.5
Switch Limit N.O./N.C. 3PST Side Rotary with Roller Lever Screw Mount 1.5A 240VAC 250VDC Rotary Connector
XCSD SAFETY LIMIT SWITCH WITH ROLLER LEVER ACTUATOR, PLASTIC, NO/2NC
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), roller lever, screw connection, IP67, XCSD3919P20
Schneider Electric Preventa XCS Eindschakelaar - XCSD3919P20
SAFETY LIMIT SWITCH 240VAC 5A METAL BODY
Telemecanique Sensors XCSD3919P20 互锁开关
INTERLOCK SW, DPST-NC/SPST-NO, 240V
SAFETY SW, DPST-NC, SPST-NO, 1.5A, 240V; Product Range:Preventa XCS Series; Contact Configuration:DPST-NC, SPST-NO; Switch Terminals:Screw Clamp; Contact Voltage AC Max:240V; Contact Current AC Max:1.5A; IP Rating:IP66,

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC