Telemecanique XCSD3918P20

Safety Limit Switch, Metal Rotary Lever, 2NC, 1NO, Snap Action, 1 Entry Trapped, M20, IP67
$ 90.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSD3918P20.

IHS

Datasheet2 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-31.31%

CAD Models

Download Telemecanique XCSD3918P20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Telemecanique XCSD3918P20 provided by its distributors.

SAFETY LIMIT SWITCH, METAL ROTARY LEVER, 2NC, 1NO, SNAP ACTION,1 ENTRY TRAPPED, M20, IP67
XCSD SAFETY LIMIT SWITCH WITH ROTARY LEVER ACTUATOR, ZAMAK, NO/2NC
Telemecanique Sensors XCSD Series Roller Lever Interlock Switch, 2NC/1NO, 3P, Metal Housing
Switch Limit N.O./N.C. 3PST Side Rotary with Roller Lever Connector 1.5A 240VAC 250VDC Rotary Screw Mount
LIMIT SW, DPST-NC, SPST-NO, 1.5A, 240VAC; Limit Switch Actuator:Roller Lever; Contact Configuration:DPST-NC, SPST-NO; Contact Current AC Max:1.5A; Contact Voltage AC Max:240V; Operating Force Max:0.1N-m; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC