Telemecanique XCSD3902P20

safety limit switch - metal - roller plunger - 2NC+1NO - 1entry tapped M20 x 1.5
$ 96.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSD3902P20.

IHS

Datasheet2 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+287%

CAD Models

Download Telemecanique XCSD3902P20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSD3902P20 provided by its distributors.

safety limit switch - metal - roller plunger - 2NC+1NO - 1entry tapped M20 x 1.5
Telemecanique Sensors XCSD Series Roller Plunger Interlock Switch, 2NC/1NO, 3P, Metal Housing
XCSD SAFETY LIMIT SWITCH WITH ROLLER PLUNGER ACTUATOR, ZAMAK, NO/2NC
Switch Limit N.O./N.C. 3PST Top Roller Plunger Conduit 1.5A 240VAC 250VDC 12N Linear Screw Mount
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), roller plunger, screw connection, IP66, XCSD3902P20
Schneider Electric Preventa XCS Eindschakelaar - XCSD3902P20
SAFETY LIMIT SWITCH 240VAC 5A METAL BODY
LIMIT SWITCH, DPST-NC/SPST-NO, PLUNGER
Telemecanique Sensors XCSD3902P20 互锁开关
LIMIT SW, DPST-NC, SPST-NO, 1.5A, 240VAC; Limit Switch Actuator:Roller Plunger; Contact Configuration:DPST-NC, SPST-NO; Contact Current AC Max:1.5A; Contact Voltage AC Max:240V; Operating Force Max:12N; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC