Telemecanique XCSD3718P20

Safety Limit Switch, Metal, Rotary Lever, 2NC+1NO, M20 Entry, IP67
$ 95.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSD3718P20.

IHS

Datasheet2 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Telemecanique XCSD3718P20 provided by its distributors.

SAFETY LIMIT SWITCH, METAL, ROTARY LEVER, 2NC+1NO, M20 ENTRY, IP67
Switch Limit N.O./N.C. 3PST Side Rotary with Roller Lever Connector 1.5A 240VAC 250VDC Rotary Screw Mount
LIMIT SWITCH, DPST-NC/SPST-NO, LEVER; Limit Switch Actuator: Roller Lever; Contact Configuration: DPST-NC, SPST-NO; Contact Current AC Max: 1.5A; Contact Voltage AC Max: 240V; Operating Force Max: 0.1N-m; Product Range: -; Contact Current DC Max: 100mA; Contact Voltage DC Max: 250V; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC