Telemecanique XCSA801

Switch Safety Interlock N.C. 3PST Key 6A 240VAC 250VDC Cable >=1000000Cycles Screw Mount
$ 181.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSA801.

IHS

Datasheet2 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-9.34%

CAD Models

Download Telemecanique XCSA801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCSA801 provided by its distributors.

Switch Safety Interlock N.C. 3PST Key 6A 240VAC 250VDC Cable >=1000000Cycles Screw Mount
Telemecanique Sensors XCSA Safety Interlock Switch, 3NC, Keyed, Zinc Alloy
SCHNEIDER METAL SAFETY SWITCH XCSA - 3 NC - SLOW BREAK - 1 ENTRY TAPPED
Switch, 3 pole, 3 Form B (N/C), screw connection, IP67, XCSA801
Schneider Electric Preventa XCS Eindschakelaar met gescheiden bedie - XCSA801
XCSA SAFETY-RATED INTERLOCK SWITCH, ZAMAK, 3NC
SAFETY SWITCH, TELEMECANIQUE SAF
Schneider SAFETY INTERLOCK 300VAC 10A T-X
Telemecanique Sensors XCSA801 安全互锁开关
INTERLOCK SW, 3PST-NC, 6A, 120V
SAFETY INTERLOCK SW, 3PST-NC, 120VAC; Product Range:Preventa XCS Series; Contact Configuration:3PST-NC; Switch Terminals:Screw; Contact Voltage AC Max:120V; Contact Current AC Max:6A; IP Rating:IP67; Contact Voltage DC M

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC