Telemecanique XCSA713

Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Cable >=1000000Cycles Screw Mount
$ 244.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCSA713.

IHS

Datasheet2 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.41%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCSA713 provided by its distributors.

Switch Safety Interlock N.O./N.C. 3PST Key 6A 240VAC 250VDC Cable >=1000000Cycles Screw Mount
Switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP67, XCSA713
Schneider Electric Preventa XCS Eindschakelaar met gescheiden bedie - XCSA713
INTERLOCK SW, DPST-NC/SPST-NO, 3A, 240V
XCSA SAFETY-RATED INTERLOCK SWITCH, METAL, NO/2NC
TELEMECANIQUE SENSORS XCSA713 Safety Interlock 300Vac 10A Txcs
SAFETY SWITCH, TELEMECANIQUE SAF
BRAND NEW CONDITION, GUARANTEED.
Safety Sw, Dpst-Nc/Spst-No, 3A, 240Vac; Product Range:Preventa Xcs Series; Contact Configuration:Dpst-Nc, Spst-No; Switch Terminals:Screw; Contact Voltage Ac Max:240V; Contact Current Ac Max:3A; Contact Voltage Dc Max:250V Rohs Compliant: Yes |Telemecanique Sensors XCSA713

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC