Limit Switch, Dpst-No/Dpst-Nc, 3A/240Vac; Limit Switch Actuator:Roller Lever; Contact Configuration:Dpst-No, Dpst-Nc; Contact Current Ac Max:3A; Contact Voltage Ac Max:240V; Operating Force Max:0.45N-M; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XCRB52
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names: