Telemecanique XCRB151EX

Limit Sw, Roller Lever, Dpst-no/nc, 3A; Svhc: No Svhc (15-JAN-2019)
$ 3,655.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCRB151EX.

IHS

Datasheet5 pages3 years ago

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-12-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCRB151EX provided by its distributors.

LIMIT SW, ROLLER LEVER, DPST-NO/NC, 3A; SVHC: No SVHC (15-Jan-2019)
LIMIT SWITCH, ATEX/IECEX CERTIFIED SWITCH, ROLLER LEVER SWITCH
Telemecanique Sensors Roller Lever Limit Switch, 1NC/1NO + 1NC/1NO, IP65, 4P, Metal Housing, 500V ac Max, 3A Max
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP65, XCRB151EX
limit switch XCR - roller lever - 2NC +
RS APAC
LIMIT SWITCH 240VAC 10AMP XCR +OPTIONS
Schneider Electric Osiswitch ATEX D Eindschakelaar - XCRB151EX
LIMIT SWT XCR-roll lever ATEX NOT CSA/UL
Limit Switch, Dpst-No/Dpst-Nc, 3A/240Vac; Limit Switch Actuator:Roller Lever; Contact Configuration:Dpst-No, Dpst-Nc; Contact Current Ac Max:3A; Contact Voltage Ac Max:240V; Operating Force Max:0.45N-M; Contact Current Dc Max:270Ma Rohs Compliant: Yes |Telemecanique Sensors XCRB151EX

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC