Telemecanique XCRB11

Switch Limit N.O./N.C. 4PST Spring Rod Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
$ 520.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCRB11.

IHS

Datasheet6 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.67%

CAD Models

Download Telemecanique XCRB11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCRB11 provided by its distributors.

Switch Limit N.O./N.C. 4PST Spring Rod Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
limit switch XCR - metal spring return rod lever square rod 6 mm - 2X(1NC+NO)
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), rod lever, screw connection, IP54, XCRB11
LIMIT SWITCH 240VAC 10AMP XCR +OPTIONS | Telemecanique Sensors XCRB11
Limit Switch, Dpst-No/Dpst-Nc, 3A/240Vac; Limit Switch Actuator:Rod Lever; Contact Configuration:Dpst-No, Dpst-Nc; Contact Current Ac Max:3A; Contact Voltage Ac Max:240V; Operating Force Max:0.75N; Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCRB11

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC