Limit Switch, Dpst-Nc/Dpst-No, 3A/240Vac; Limit Switch Actuator:Spring Rod Lever; Contact Configuration:Dpst-Nc, Dpst-No; Contact Current Ac Max:3A; Contact Voltage Ac Max:240V; Operating Force Max:3.98In-Lb Rohs Compliant: Yes |Telemecanique Sensors XCRA51
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names: