Telemecanique XCMH211AL05

Limit Switch, Plastic Metal Plunger Switch, Nc No Snap Switch
$ 27.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCMH211AL05.

TME

Datasheet165 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2024-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCMH211AL05 provided by its distributors.

LIMIT SWITCH, PLASTIC METAL PLUNGER SWITCH, NC NO SNAP SWITCH
Telemecanique Sensors XCMH Series Plunger Limit Switch, 1NC/1NO, IP66, IP67, 2P, Plastic Housing, 240V ac Max, 0.75A Max
LIMIT SW, SPST-NC/SPST-NO, 0.75A/240VAC;
LS PL MINI MTL PLUGR NCNO SNAP .5M
Schneider Electric - XCMH211AL05
Limit Sw, Spst-Nc/Spst-No, 0.75A/240Vac; Limit Switch Actuator:Roller Plunger; Contact Configuration:Spst-Nc, Spst-No; Contact Current Ac Max:750Ma; Contact Voltage Ac Max:240V; Operating Force Max:0.1N; Product Range:Xcmh Series Rohs Compliant: Yes |Telemecanique Sensors XCMH211AL05

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC