Telemecanique XCMD4116L5EX

Telemecanique Sensors Roller Limit Switch, 2NO/2NC, IP66, IP67, Metal Housing, 6A Max
$ 282.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCMD4116L5EX.

IHS

Datasheet7 pages3 years ago

Burklin Elektronik

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-12-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCMD4116L5EX provided by its distributors.

Telemecanique Sensors Roller Limit Switch, 2NO/2NC, IP66, IP67, Metal Housing, 6A Max
LIMIT SWITCH, ROLLER LEVER SWITCH, ATEX/IECEX CERTIFIED SWITCH, XCMD SERIES
limit switch XCMD - roller lever - 2NC +
RS APAC
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, plug-in connection, IP67, XCMD4116L5EX
Schneider Electric Osiswitch ATEX D Eindschakelaar - XCMD4116L5EX
Limit Sw, Dpst-No/Dpst-Nc, 0.75A, 240Vac; Limit Switch Actuator:Roller Lever; Contact Configuration:Dpst-No, Dpst-Nc; Contact Current Ac Max:750Ma; Contact Voltage Ac Max:240V; Operating Force Max:0.89In-Lb Rohs Compliant: Yes |Telemecanique Sensors XCMD4116L5EX

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC