Telemecanique XCMD4115L5EX

Telemecanique Sensors Roller Limit Switch, 2NO/2NC, IP66, IP67, Metal Housing, 6A Max
$ 282.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCMD4115L5EX.

IHS

Datasheet7 pages3 years ago

Burklin Elektronik

Inventory History

3 month trend:
+33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCMD4115L5EX provided by its distributors.

Telemecanique Sensors Roller Limit Switch, 2NO/2NC, IP66, IP67, Metal Housing, 6A Max
LIMIT SWITCH, ATEX/IECEX LIMIT SWITCH, ROLLER LEVER LIMIT SWITCH
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, plug-in connection, IP67, XCMD4115L5EX
Schneider Electric Osiswitch ATEX D Eindschakelaar - XCMD4115L5EX
Telemecanique Sensors XCMD4115L5EX
Limit Sw, Dpst-No/Dpst-Nc, 750A, 240Vac; Limit Switch Actuator:Roller Lever; Contact Configuration:Dpst-No, Dpst-Nc; Contact Current Ac Max:750Ma; Contact Voltage Ac Max:240V; Operating Force Max:0.1N-M; Contact Current Dc Max:100Ma Rohs Compliant: Yes |Telemecanique Sensors XCMD4115L5EX

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC