Telemecanique XCMD21G1L1

IP66, IP67, IP68 Snap Action Limit Switch, Plunger, Zinc Alloy, No/nc, 240V
$ 101.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCMD21G1L1.

IHS

Datasheet10 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.00%

CAD Models

Download Telemecanique XCMD21G1L1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCMD21G1L1 provided by its distributors.

IP66, IP67, IP68 SNAP ACTION LIMIT SWITCH, PLUNGER, ZINC ALLOY, NO/NC, 240V
limit switch XCMD - M16 booted nitrile end plunger - 1NC+1NO - snap - 1 m
Switch Limit N.O./N.C. DPST Top Plunger Connector 1.5A 240VAC 250VDC 8.5N Linear Panel Mount/Screw Mount
Schneider Electric Limit switches XC Standard Eindschakelaar - XCMD21G1L1
Limit Sw, Spst-No/Spst-Nc, 1.5A, 240Vac; Limit Switch Actuator:Plunger; Contact Configuration:Spst-No, Spst-Nc; Contact Current Ac Max:1.5A; Contact Voltage Ac Max:240V; Operating Force Max:42.5N; Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCMD21G1L1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC