Telemecanique XCMD2145L1

IP66, IP67, IP68 Snap Action Limit Switch, Lever, Zinc Alloy, No/nc, 240V
$ 60.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCMD2145L1.

IHS

Datasheet10 pages7 years ago

element14 APAC

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-29.88%

CAD Models

Download Telemecanique XCMD2145L1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCMD2145L1 provided by its distributors.

IP66, IP67, IP68 SNAP ACTION LIMIT SWITCH, LEVER, ZINC ALLOY, NO/NC, 240V
Limit Switch, Adjustable Roller Lever, Rotary, 1NC/1NO, 5A @ 240V AC, Actuator Location: Side
limit switch XCMD - th.plastic roller lever var.length - 1NC+1NO - snap - 1 m
Switch Limit N.O./N.C. DPST Side Rotary with Adjustable Roller Lever Connector 1.5A 240VAC 250VDC 0.1N Rotary Screw Mount
Schneider Electric Limit switches XC Standard Eindschakelaar - XCMD2145L1
LIMIT SWITCH, SPST NO/NC, 1.5A, 240VAC; Limit Switch Actuator:Roller Lever; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:1.5A; Contact Voltage AC Max:240V; Operating Force Max:0.1N; Product Range:OsiSense XC Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC