Telemecanique XCMD2117M12

limit switch XCMD - steel ball bearing mount. roller lev. - 1C/O - snap - M12
$ 104.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCMD2117M12.

IHS

Datasheet7 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XCMD2117M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCMD2117M12 provided by its distributors.

limit switch XCMD - steel ball bearing mount. roller lev. - 1C/O - snap - M12
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Connector 1.5A 240VAC 250VDC 0.1N Rotary Screw Mount
Schneider Electric Limit switches XC Standard Eindschakelaar - XCMD2117M12
Limit Switch, Spdt, 1.5A, 240Vac; Limit Switch Actuator:Roller Lever; Contact Configuration:Spdt; Contact Current Ac Max:1.5A; Contact Voltage Ac Max:240V; Operating Force Max:0.1N; Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCMD2117M12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC