Telemecanique XCMD2110M12

Switch Limit N.O./N.C. SPDT Top Plunger Connector 1.5A 240VAC 250VDC 8.5N Linear Panel Mount
$ 84.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCMD2110M12.

IHS

Datasheet6 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+21.74%

CAD Models

Download Telemecanique XCMD2110M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCMD2110M12 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Connector 1.5A 240VAC 250VDC 8.5N Linear Panel Mount
limit switch XCMD - metal end plunger - 1NC+1NO - snap - M12
TELEMECANIQUE SENSORS XCMD2110M12 Limit Switch, Plunger, 1NC/1NO, 3A @ 240V AC,
Schneider Electric Limit switches XC Standard Eindschakelaar - XCMD2110M12
LIMIT SW, SPDT, PLUNGER, 1.5A, 240V; Limit Switch Actuator:Top Plunger; Contact Configuration:SPDT; Contact Current AC Max:1.5A; Contact Voltage AC Max:240V; Operating Force Max:8.5N; Product Range:OsiSense XC Series; Co
Description LIMIT SWITCH, 1NO.1NC, 240VAC, 250VDC, 3A Actuator Style:Top Plunger Operating Force Max:0.06N Switch Operation:(On) Contact Voltage AC Max:240V Contact Voltage DC Max:250V Contact Current AC Max:3A Contact Current DC Max:3A

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCMD2110M12.