Telemecanique XCMD2102L5

Schneider Limit Switch Roller Lever, 2 Pole, No + Nc, Spring Return Roller Plunger, Snap Action
$ 88.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCMD2102L5.

IHS

Datasheet8 pages7 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+18.54%

CAD Models

Download Telemecanique XCMD2102L5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCMD2102L5 provided by its distributors.

SCHNEIDER LIMIT SWITCH ROLLER LEVER, 2 POLE, NO + NC, SPRING RETURN ROLLER PLUNGER, SNAP ACTION
Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Mount 1.5A 240VAC 250VDC 7N Linear Connector
Limit Switch, Plunger, Roller, 1NC/1NO, 6A at 240V AC, Actuator Location: Top
LIMIT SWITCH, SPST-NO/NC, ROLLER PLUNGER
Schneider Electric Limit switches XC Standard Eindschakelaar - XCMD2102L5
LIMIT SW, SPST-NO/NC, PLUNGER, 1.5A,240V; Limit Switch Actuator:Roller Plunger; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:1.5A; Contact Voltage AC Max:240V; Operating Force Max:7N; Product Range:OsiS
Description LIMIT SWITCH, 1NO.1NC, 240VAC, 250VDC, 6A Actuator Style:Roller Lever Plunger Operating Force Max:0.05N Switch Operation:(On) Contact Voltage AC Max:240V Contact Voltage DC Max:250V Contact Current AC Max:6A
Square D XCMD2102L5 Osisense Xc Plunger Actuated Limit Switch. Square D OsiSense XC Plunger Actuated Limit Switch, Standard, 300 VAC, 1NC-1NO Contact Configuration, 2 Pole, Snap Action, Spring Return Roller Plunger Actuator, Removable Cable Connection, IP66/IP67/IP68 Enclosure, 1.97 in H x 1.18 in W x 0.63 in D Size, 10000000 Cycles Operating Cycles, -13 to 158 deg F Operating, Zamak, Tin Plated. Additional Description: SQD -XCMD2102L5 LS 1NO 1NC SA 5M CABLE STEEL ROLLER P XCMD. Catalog Description: Limit switch, Limit switches XC Standard, XCMD, steel roller plunger, 1NC+1 NO, snap, 5 m.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCMD2102L5.