Telemecanique XCKT2110P16

Snap Acting/Limit Switch, DPST, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
$ 89.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKT2110P16.

IHS

Datasheet6 pages0 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCKT2110P16 provided by its distributors.

Snap Acting/Limit Switch, DPST, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. DPST Top Plunger Screw Mount 3A 240VAC 250VDC 15N Linear Screw Clamp
LIMIT SWITCH, METAL END PLUNGER, 1NO 1NC SNAP, M16 CABLE ENTRY
IP66, IP67 SNAP ACTION LIMIT SWITCH, PLUNGER, PLASTIC, NO/NC, 240V
Limit switch, Plunger, Spring Return, 1NC/1NO, Actuator Location: Top
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKT2110P16
Limit Switch Operating temperature: -25...70 °C Actuator button: Metal rounded tappet Housing Material: Plastic Protection rating: IP67 Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)
LIMIT SWITCH, 2 ENTRY, PIN PLUNGER; Contact Configuration:1NO / 1NC; Product Range:-; Actuator Type:Pin Plunger; Contact Current AC:1.5A; External Depth:30mm; External Length / Height:61mm; External Width:60mm; Fixing Ce
LIMIT SWITCH, 1NO/1NC; Limit Switch Actuator: -; Contact Configuration: 1NO / 1NC; Contact Current AC Max: -; Contact Voltage AC Max: -; Operating Force Max: -; Product Range: -; Contact Current DC Max: -; Contact Voltage DC Ma
Limit Sw, Spst, Plunger, 3A, 240V; Limit Switch Actuator:Top Plunger; Contact Configuration:Spst-No, Spst-Nc; Contact Current Ac Max:3A; Contact Voltage Ac Max:240V; Operating Force Max:15N; Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKT2110P16

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC