Telemecanique XCKP2521P16

Telemecanique Sensors Roller Limit Switch, 1NC/1NO, IP66, IP67, Plastic Housing, 10A Max
$ 110.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKP2521P16.

IHS

Datasheet8 pages7 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-30.00%

CAD Models

Download Telemecanique XCKP2521P16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCKP2521P16 provided by its distributors.

Telemecanique Sensors Roller Limit Switch, 1NC/1NO, IP66, IP67, Plastic Housing, 10A Max
limit switch XCKP - th.plastic roller lever plung. Hor - 1NC+1NO - slow - M16
Switch Limit N.O./N.C. DPST Top Roller Lever Plunger Screw Clamp 3A 240VAC 250VDC 6N Linear Screw Mount
LIMIT SWITCH, ROLLER LEVER LIMIT SWITCH, THERMOPLASTIC ROLLER LEVER SWITCH
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKP2521P16
LIMIT SWITCH, SPST-NO/NC, ROLLER PLUNGER
LIMIT SW, SPST-NO/NC, PLUNGER, 3A, 240V; Limit Switch Actuator:Roller Plunger; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:6N; Product Range:OsiSense XC Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC