Telemecanique XCKP2145P16

limit switch XCKP - th.plastic roller lever var.length - 1NC+1NO - snap - M16
$ 103.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKP2145P16.

IHS

Datasheet11 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKP2145P16 provided by its distributors.

limit switch XCKP - th.plastic roller lever var.length - 1NC+1NO - snap - M16
IP66, IP67 SNAP ACTION LIMIT SWITCH, LEVER, PLASTIC, NO/NC, 240V
Switch Limit N.O./N.C. DPST Side Rotary with Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Telemecanique XCKP2145P16 Limit Switch Lever Momentary IP67
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKP2145P16
LMT SWITCH, SPST-NO/SPST-NC, 10A, 240VAC; Limit Switch Actuator:Adjustable Roller Lever; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Operating Force Max:10N RoHS Compliant: Yes
Limit Switch, M16, Thermoplastic Roller Lever, Variable Length, Plastic Operating temperature: -25...70 °C Actuator button: Length-adjustable roller lever, plastic roller Housing Material: Plastic Protection rating: IP67 Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)
Description LIMIT SWITCH, ADJ ROLLER LEVER Actuator Type:Adjustable Roller Lever Max Operating Force:10N Max Contact Voltage AC:240V Max Contact Voltage DC:250V Max Contact Current AC:10A Max Contact Current DC:10A Terminal Type:Screw Approval Bodies:UL, CSA, CE Contact Configuration:1 N/O, 1 N/C Contact Current Rating:10A External Depth:30mm External Length / Height:73mm External Width:30mm Fixing Centres:20mm IP Rating:66 Max Operating Temperature:70

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC