Descriptions of Telemecanique XCKP2145N12 provided by its distributors.
IP66, IP67 SNAP ACTION LIMIT SWITCH, ROLLER LEVER, PLASTIC, NO/NC, 240V
Limit Switch, Adjustable Roller Lever, Rotary, 1NC/1NO, 10A at 240V AC, Actuator Location: Side
Switch Limit N.O./N.C. DPST Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKP2145N12
LIMIT SW, SPST-NO/NC, LEVER, 3A, 240V; Limit Switch Actuator:Adjustable Roller Lever; Contact Configuration:SPST-NO, SPST-NC; Current AC
LIMIT SWITCH, 1NO/1NC, 240VAC, 250VDC, 10A; Limit Switch Actuator:Adjustable Roller Lever; Contact Configuration:SPDT-1NO, SPDT-NC; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Operating Force Max:0.1N; Product Range:- RoHS Compliant: Yes
Square D (Schneider Electric) XCKP2145N12 Limit Switch. Telemecanique OsiSense XC Limit Switch, Fixed Standard Format, Series: XCKP, 240 VAC, 250 VDC, 10 A, 1NC-1NO, 3 A at 240 VAC, 0.27 A at 250 VDC Contact, 2 Pole, 25 MOhm Closed Contact Resistance, Rotary/Snap, Spring Return Roller Lever, Screw Clamp, NEMA 1/2/4/6/12/13/IP66/IP67, Body Mount, 1/2 in NPT, 5000000 cycles Operating Cycles, -25 to 70 deg C Operating, Plastic. Additional Description: SQD -XCKP2145N12 LIMIT SWITCH 240VAC 10A PLAST XCKP XCKP + OPTIONS. Catalog Description: Limit switch, Limit switches XC Standard, XCKP, thermoplastic plastic roller lever var.length, 1NC+1 NO, snap, 1/2NPT.