Telemecanique XCKP2121P16

Limit Switch, Plunger, Roller Lever, 1NC/1NO, 3A at 240V AC, Actuator Location: Top
$ 66.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKP2121P16.

IHS

Datasheet9 pages7 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKP2121P16 provided by its distributors.

Limit Switch, Plunger, Roller Lever, 1NC/1NO, 3A at 240V AC, Actuator Location: Top
limit switch XCKP - th.plastic roller lever plung. Hor - 1NC+1NO - snap - M16
Switch Limit N.O./N.C. DPST Top Roller Lever Plunger Screw Clamp 3A 240VAC 250VDC 6N Linear Screw Mount
Snap Acting/Limit Switch, DPDT, Momentary, 0.27A, 250VDC, Screw Terminal, Roller Lever Plunger Actuator, Panel Mount
IP66, IP67 SNAP ACTION LIMIT SWITCH, PLUNGER, PLASTIC, NO/NC, 240V
Telemecanique XCKP2121P16 Limit Switch Tappet IP66/IP67 1piece
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKP2121P16
LIMIT SWITCH, 1NO/1NC, LEVER ARM; Limit Switch Actuator: Lever Arm; Contact Configuration: 1NO / 1NC; Contact Current AC Max: 10A; Contact Voltage AC Max: 240V; Operating Force Max: 6N; Product Range: -; Contact Current DC Max
Limit Switch, M16, Thermoplastic Roller Lever, 1 Direction, Plastic Operating temperature: -25...70 °C Actuation: lateral Actuator button: Roller lever, plastic roller Housing Material: Plastic Protection rating: IP67 Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC