Telemecanique XCKP2110P16

Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 15N Linear Screw Mount
$ 62.789
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKP2110P16.

IHS

Datasheet9 pages7 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKP2110P16 provided by its distributors.

Switch Limit N.O./N.C. DPST Top Plunger Screw Clamp 3A 240VAC 250VDC 15N Linear Screw Mount
limit switch XCKP - metal end plunger - 1NC+1NO - snap - M16
IP66, IP67 SNAP ACTION LIMIT SWITCH, PLUNGER, PLASTIC, NO/NC, 240V
Limit Switch, Plunger, Spring Return, 1NC/1NO, Actuator Location: Top
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKP2110P16
LIMIT SWITCH, SPST-NO/NC, 10A, 240VAC; Limit Switch Actuator:Plunger; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Operating Force Max:15N-m; Product Range:OsiSense XC
Limit Switch, M16, Metal End Plunger, 1 NC + 1 NO, Snap, Plastic Operating temperature: -25...70 °C Actuator button: Metal rounded tappet Housing Material: Plastic Protection rating: IP67 Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCKP2110P16.