Telemecanique XCKP2106P16

Switch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
$ 100.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKP2106P16.

IHS

Datasheet8 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+15.96%

CAD Models

Download Telemecanique XCKP2106P16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XCKP2106P16 provided by its distributors.

Switch Limit N.O./N.C. DPST Cat Whisker Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
IP66, IP67 SNAP ACTION LIMIT SWITCH, COIL SPRING, PLASTIC, NO/NC, 240V
LIMIT SWITCH, CATS WHISKER, 1NO 1NC SNAP, M16 CABLE ENTRY
Limit Switch, Cat Whisker, Wobble Stick, 1NC/1NO, Actuator Location: Top
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKP2106P16
LIMIT SWITCH, SPST-NO/NC, CAT WHISKER
LIMIT SW, SPST-NO/NC, WHISKER, 3A, 240V; Limit Switch Actuator:Wobble Cat Whisker; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:0.13N-m RoHS Compliant: Yes
Limit Switch Operating temperature: -25...70 °C Actuator button: Spring-loaded rod, metal wire ends Housing Material: Plastic Protection rating: IP67 Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC