Telemecanique XCKP2102M12

Limit Switch, Steel Roller Plunger, 1NO, 1NC, Snap, M12, 4 Pins, Male Connector, Plastic
$ 127.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKP2102M12.

IHS

Datasheet9 pages7 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+145%

CAD Models

Download Telemecanique XCKP2102M12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKP2102M12 provided by its distributors.

LIMIT SWITCH, STEEL ROLLER PLUNGER, 1NO, 1NC, SNAP, M12, 4 PINS, MALE CONNECTOR, PLASTIC
IP66, IP67 SNAP ACTION LIMIT SWITCH, ROLLER PLUNGER, PLASTIC, NO/NC, 250V
Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Clamp 3A 240VAC 250VDC 12N Linear Screw Mount
Limit Switch, Plunger, Roller, 1NC/1NO, 3A at 240V AC, Actuator Location: Top
Off-Mom,On-Mom DPDT (DB/DM) 12N(Min) 10000000Cycles 5000000Cycles , 31mm*65mm
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKP2102M12
LIMIT SW, PLUNGER, SPST-NO/NC, 3A, 240V; Limit Switch Actuator:Roller Plunger; Contact Configuration:SPST-NO, SPST-NC; Current AC Max:3A;
Description LIMIT SWITCH, 1NO/1NC, 240VAC, 250VDC, 3A Actuator Style:Roller Plunger Operating Force Max:12N Switch Operation:(On) Contact Voltage AC Max:240V Contact Voltage DC Max:250V Contact Current AC Max:3A Contact Current DC Max:3A

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCKP2102M12.