Telemecanique XCKP2102G11

Limit switch, Limit switches XC Standard, XCKP, 1NC+1 NO, snap, Pg11
$ 62.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKP2102G11.

IHS

Datasheet8 pages7 years ago

element14 APAC

Newark

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+92.64%

CAD Models

Download Telemecanique XCKP2102G11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCKP2102G11 provided by its distributors.

Limit switch, Limit switches XC Standard, XCKP, 1NC+1 NO, snap, Pg11
IP66, IP67 SNAP ACTION LIMIT SWITCH, PLUNGER, PLASTIC, NO/NC, 240V
Switch Limit N.O./N.C. DPST Top Roller Plunger Screw Mount 3A 240VAC 250VDC 12N Linear Screw Clamp
Limit Switch, Plunger, Roller, 1NC/1NO, 10A at 240V AC, Actuator Location: Top
LIMIT SWITCH, TOP ROLLER PLUNGER, SNAP ACTION
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKP2102G11
Schneider Limit Switch 240VAC 10AMP Plastic
Switch,limit,NO+NC,plunge lever,M16 Actuator Type: Plunger Lever;Contact Configuration: NO+NC;IP Rating: IP67;Height: 73mm;Width: 30mm;Limit Switches / Accessories
LIMIT SWITCH, 1NO/1NC, 240VAC, 250VDC, 3A; Actuator Style:Roller Plunger; Operating Force Max:12N; Switch Operation:(On); Contact Voltage AC Max:240V; Contact Voltage DC Max:250V; Contact Current AC Max:10A

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCKP2102G11.
  • XCKP2102G11..