Telemecanique XCKN2918P20

limit switch XCKN - thermoplastic roller lever - 2NC - snap - M20
$ 31.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKN2918P20.

IHS

Datasheet10 pages7 years ago

Burklin Elektronik

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKN2918P20 provided by its distributors.

limit switch XCKN - thermoplastic roller lever - 2NC - snap - M20
Switch Limit N.C. DPST Side Rotary with Adjustable Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Switch, 2 pole, 2 Form B (N/C), roller lever, screw connection, IP65, XCKN2918P20
LIMIT SWITCH, THERMOPLASTIC ROLLER LEVER, INDUSTRIAL AUTOMATION
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKN2918P20
LIMIT SW, DPST-NC, LEVER, 3A, 240VAC; Limit Switch Actuator:Roller Lever; Contact Configuration:DPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:0.1N-m; Product Range:OsiSense XC Series RoHS Compliant: Yes
Telemecanique OsiSense XC Limit Switch, Compact Fixed Rotary Standard Format, Series: XCKN, 300/500 V, 2NC, A300/Q300 Contact, 2 Pole, Snap, Roller Lever, Screw Clamp, Zb Insulation, IP65 Enclosure, Body Mount, 1.18 in W x 1.75 in D x 4.25 in H, 5000000 cycles Operating Cycles, -13 to 158 deg F Operating, Plastic, Environmental Conditions: -40 to 158 deg F Storage Temperature

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC