Descriptions of Telemecanique XCKMR54D1 provided by its distributors.
Switch Limit N.C. 4PST Crossed Rods Lever Screw Clamp 3A 240VAC 125VDC Rotary Screw Mount
Limit Switch, Rod Lever, Rotary, 2x(2NC), 10A @ 240V AC, Actuator Location: Side
limit switch XCKMR - stay put crossed rods lever 6mm - 2x(2 NC) - slow - Pg13
LIMIT SWITCH 240VAC 10AMP XCK STAY PUTCROSSED RODS LEVER 2 DIRECTION
SENSORS LIMIT SWITCH, IP66, DP, METAL HOUSING, 240V AC MAX, 3A MAX
Limit Switch, 4Pst-Nc, 3A, 240Vac; Limit Switch Actuator:Rod Lever; Contact Configuration:4Pst-Nc; Contact Current Ac Max:3A; Contact Voltage Ac Max:240V; Operating Force Max:0.5N-M; Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCKMR54D1
LIMIT SWITCH, CROSSED RODS; Limit Switch Actuator: Rotary; Contact Configuration: -; Contact Current AC Max: 3A; Contact Voltage AC Max: 240V; Operating Force Max: -; Product Range: -; Contact Current DC Max: -; Contact Voltage DC Max: 125V; Switch Operation: Off-On; Switch Terminals: Screw Clamp
Square D (Schneider Electric) XCKMR54D1 Limit Switch. Telemecanique OsiSense Limit Switch, Fixed Rotary Head Slow-Break, Series: XCKMR, 240/300/500 VAC, 10 A, 4NC Contact Configuration, 3 A at 240 VAC Contact, 4 Pole, Crossed Rod Lever/Metal Stay Put/Rotary Head Actuator, Screw Clamp Connection, IP66 Enclosure, 7.87 in W x 2.32 in D x 4.65 in H Size, 2000000 Cycles Operating Cycles, -25 to 70 deg C Operating, Metal, Environmental Conditions: -40 to 70 deg C Storage Temperature. Additional Description: SQD -XCKMR54D1 LIMIT SWITCH 240VAC 10AMP XCK +OPTIONS. Catalog Description: Limit switch, Limit switches XC Standard, XCKMR, stay put crossed rods lever 6 mm, 2x(2 NC), slow, Pg13.