Descriptions of Telemecanique XCKM115H29 provided by its distributors.
limit switch XCKM - thermoplastic roller lever - 1NC+1NO - snap action - M20
SCHNEIDER LIMIT SWITCH, M20X1.5, THERMOPLASTIC ROLLER LEVER, NO, NC, SNAP ACTION, 300V, 10A
TELEMECANIQUE SENSORS XCKM115H29 Limit Switch, Roller Lever, Rotary, 1NC/1NO,
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Mount 3A 240VAC 250VDC Rotary Screw Clamp
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKM115H29
LIMIT SWITCH, SPST-NO/NC, ROLLER LEVER
LIMIT SWITCH, SPST-NO/NC, 3A, 240VAC; Limit Switch Actuator:Roller Lever; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:0.1N-m; Product Range:OsiSense
Telemecanique OsiSense XC Square D Rotary Actuated Limit Switch, Fixed Standard Format, Series: XCKM, 240 V AC, 10 A, 1NO-1NC Contact Configuration, 3 A at 240 V AC, 0.27 A at 250 VDC, A300/Q300 Contact, 2 Pole, 25 MOhm Closed Contact Resistance, Rotary/Spring Return/Snap Action, Spring Return Roller Lever Arm Actuator, Screw Clamp Connection, IP66/IK05 Enclosure, Body Mounting, 1.18 in D x 2.52 in H Size, 5000000 cycles Operating Cycles, -25 to 70 deg C Operating, Metal/Thermoplastic, Environmental Conditions: -40 to 70 deg C Storage, 25 gn Vibration Resistance, 50 gn Shock Resistance