Telemecanique XCKM115

Snap Acting/Limit Switch, SPDT, On-off, Screw Terminal, Locking Lever Actuator, Panel Mount
$ 100.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKM115.

IHS

Datasheet2 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-9.74%

CAD Models

Download Telemecanique XCKM115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XCKM115 provided by its distributors.

Snap Acting/Limit Switch, SPDT, On-off, Screw Terminal, Locking Lever Actuator, Panel Mount
SNAP ACTION LIMIT SWITCH, ROLLER LEVER, THERMOPLASTIC, NO/NC, 240V, XCKM SERIES
Limit Switch, Roller Lever, Rotary, 1NC/1NO, 10A at 240V AC, Actuator Location: Side
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw Clamp 3A 240VAC 250VDC Rotary Screw Mount
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP66, XCKM115
LIMIT SWITCH 240VAC 10AMP XCK +OPTIONS ;ROHS COMPLIANT: NO
LIMIT SWITCH NO/NC DPST SIDE ROTARY W/ROLLER
Telemecanique XCKM115 Limit Switch IP66 Lever 1 piece
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKM115
LIMIT SWITCH, 1NO/1NC, 250V, 10A; Limit Switch Actuator:Roller Lever; Contact Configuration:1NO / 1NC; Contact Current AC Max:10A; Contact Voltage AC Max:240V; Operating Force Max:-; Product Range:XCK-M Series; Contact C

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC