Telemecanique XCKL121

LIMIT SWITCH, XCKL121, IP66 Snap Action Limit Switch, Lever, Zinc Alloy, NO/NC, 240V
$ 171.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XCKL121.

IHS

Datasheet7 pages7 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

CAD Models

Download Telemecanique XCKL121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XCKL121 provided by its distributors.

LIMIT SWITCH, XCKL121,IP66 Snap Action Limit Switch, Lever, Zinc Alloy, NO/NC, 240V
limit switch XCKL - th.plastic roller lever plunger - 1NC+1NO - snap - Cab.gland
Switch Limit N.O./N.C. DPST Top Roller Lever Plunger Screw Clamp 3A 240VAC 250VDC 8N Linear Screw Mount
LIMIT SWITCH, SPST-NO/NC, ROLLER PLUNGER
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKL121
Limit Switch; Actuator Style:Roller Lever; Operating Force Max:25.3ozf; Switch Operation:(On)-Off; Switch Terminals:Screw/Clamp; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A
LIMIT SW, PLUNGER, SPST-NO/NC, 3A, 240V; Limit Switch Actuator:Roller Lever Plunger; Contact Configuration:SPST-NO, SPST-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:24N; Product Range:

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC